TE Connectivity, CPC Power Connector Panel Mount Solder, 250V ac
- RS 제품 번호:
- 260-2733
- 제조사 부품 번호:
- 213729-6
- 제조업체:
- TE Connectivity
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 260-2733
- 제조사 부품 번호:
- 213729-6
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Product Type | Power Connector | |
| Voltage | 250V ac | |
| Connector Gender | Female | |
| Mount Type | Panel Mount | |
| Contact Material | Brass | |
| Housing Material | Nylon | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94 V-0 | |
| Series | CPC | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Product Type Power Connector | ||
Voltage 250V ac | ||
Connector Gender Female | ||
Mount Type Panel Mount | ||
Contact Material Brass | ||
Housing Material Nylon | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Contact Plating Gold | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals UL 94 V-0 | ||
Series CPC | ||
- COO (Country of Origin):
- US
The TE Connectivity circular power connectors with wire to panel and wire to board connector system. Socket type connector with reverse gender.
Black Housing color
PA 6.6 housing material
Circular connector shell size 17
관련된 링크들
- TE Connectivity, CPC Power Connector Panel Mount Solder, 250V ac
- TE Connectivity, CPC Power Connector Panel Mount, 9 Solder, 250V ac 13A
- TE Connectivity, CPC Connector Housing Panel Mount Solder, 250V ac
- TE Connectivity, CPC Connector Housing Panel Mount, 250V ac
- TE Connectivity Circular Connector, 14 Contacts, Panel Mount, Standard Connector, Socket, Female, IP65, CPC Series
- TE Connectivity, CPC Power Connector Panel Mount, 600V ac
- TE Connectivity, CPC Power Connector Panel Mount, 16, 600V ac
- TE Connectivity, CPC Connector Housing Panel Mount, 600V ac