TE Connectivity, CPC Power Connector Panel Mount Solder, 250V ac

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
260-2732
제조사 부품 번호:
213729-6
제조업체:
TE Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TE Connectivity

Product Type

Power Connector

Voltage

250V ac

Connector Gender

Female

Mount Type

Panel Mount

Contact Material

Brass

Housing Material

Nylon

Minimum Operating Temperature

-55°C

Termination Type

Solder

Contact Gender

Female

Maximum Operating Temperature

105°C

Contact Plating

Gold

Standards/Approvals

UL 94 V-0

Series

CPC

COO (Country of Origin):
US
The TE Connectivity circular power connectors with wire to panel and wire to board connector system. Socket type connector with reverse gender.

Black Housing color

PA 6.6 housing material

Circular connector shell size 17

관련된 링크들