TE Connectivity, LGH Connector Assembly Wire-to-Wire, 1P Cable, 50kV

Subtotal (1 unit)*

₩2,238,340.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 14일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩2,238,340.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
679-789
제조사 부품 번호:
868594-4
제조업체:
TE Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TE Connectivity

Pole Format

1P

Product Type

Connector Assembly

Voltage

50kV

Mount Type

Wire-to-Wire

Connector Gender

Female

Minimum Operating Temperature

-55°C

Termination Type

Cable

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Series

LGH

COO (Country of Origin):
US
The TE Connectivity Circular Power Connector Lead Assembly designed for extremely high-voltage Wire-to-Wire applications. It is pre-terminated with a socket contact, and is rated for an exceptional operating voltage of 50,000 VDC. The assembly has a length of 304.8 mm, and operates across a broad temperature range of -55 to 125 degree C. The design includes mating alignment features to ensure correct and safe engagement during connection.

16 AWG wire size

Wire to wire connector system

Single position

관련된 링크들