TE Connectivity, LGH Connector Assembly Cable, 3P Cable, 7.5kV

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
678-256
제조사 부품 번호:
862424-1
제조업체:
TE Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TE Connectivity

Pole Format

3P

Product Type

Connector Assembly

Voltage

7.5kV

Connector Gender

Male

Mount Type

Cable

Termination Type

Cable

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Series

LGH

COO (Country of Origin):
US
The TE Connectivity Circular Power Connector Lead Assembly is a Plug type, pre-terminated with Socket contacts, and is rated for a high operating voltage of 7,500 VDC. With an assembly length of 304.8 mm, it's suitable for applications requiring multiple power lines and operates in a temperature range of -55 to 125 degree C. It ensures robust performance in high-voltage three-wire systems.

22 AWG wire size

Wire to wire connector system

3 positions

관련된 링크들