InnoDisk 1SE3 Compact Flash Industrial Grade 1 GB SLC Compact Flash Card

Subtotal (1 unit)*

₩95,120.00

Add to Basket
수량 선택 또는 입력
공급 부족
  • 추가로 2026년 11월 09일 부터 14 개 단위 배송
당사의 현재 재고는 제한중이며, 제조사측에서는 공급 부족을 예상하고 있습니다.
수량
한팩당
1 +₩95,120.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
252-3008
제조사 부품 번호:
DECFC-01GYA2AC2DB
제조업체:
InnoDisk
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

InnoDisk

Product Type

Compact Flash Card

Memory Size

1GB

Industrial Grade

Yes

Memory Card Format

Compact Flash

NAND Type

SLC

Read Speed

60Mbps

Model Number

1SE3

Write Speed

50Mbps

Standards/Approvals

CF 6.0

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW
The InnoDisk Industrial CompactFlash® 1SE3 Memory Card (iCF 1SE3) products provide high capacity solid-state flash memory that electrically complies with the true IDE mode that is electrically compatible with an IDE disk drive. The original CF form factor card can be used in any system that has a CF slot. Designed to replace traditional rotating disk drives, Innodisk Industrial CompactFlash® 1SE3 memory cards are embedded solid-state data storage systems for mobile computing and the industrial work place. The Industrial CompactFlash® features an extremely lightweight, reliable, low-profile form factor. Industrial CompactFlash® 1SE3 (iCF 1SE3) support advanced PIO (0-4), Ultra DMA (0-6) transfer mode, multi-sector transfers, and LBA addressing. Furthermore, the 1SE3 series support iPowerDuard with voltage power-down detection for full power-down robustness.

CF 6.0 standard compatible

Supporting PIO 4/UDMA 6 in True-IDE mode

Write protection security

Read disturb management

Secure erase

iPowerguard

iDataguard

관련된 링크들