InnoDisk 1SE3 Compact Flash Industrial Grade 16 GB SLC Compact Flash Card

공급 부족
글로벌 공급 부족으로 인해 언제 재입고될지 모릅니다.
RS 제품 번호:
252-3022
제조사 부품 번호:
DECFC-16GYA2AW2DB
제조업체:
InnoDisk
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

InnoDisk

Product Type

Compact Flash Card

Memory Size

16GB

Memory Card Format

Compact Flash

Industrial Grade

Yes

NAND Type

SLC

Model Number

1SE3

Read Speed

60Mbps

Write Speed

50Mbps

Standards/Approvals

CF 6.0

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW
The InnoDisk Industrial CompactFlash® 1SE3 Memory Card (iCF 1SE3) products provide high capacity solid-state flash memory that electrically complies with the true IDE mode that is electrically compatible with an IDE disk drive. The original CF form factor card can be used in any system that has a CF slot. Designed to replace traditional rotating disk drives, Innodisk Industrial CompactFlash® 1SE3 memory cards are embedded solid-state data storage systems for mobile computing and the industrial work place. The Industrial CompactFlash® features an extremely lightweight, reliable, low-profile form factor. Industrial CompactFlash® 1SE3 (iCF 1SE3) support advanced PIO (0-4), Ultra DMA (0-6) transfer mode, multi-sector transfers, and LBA addressing. Furthermore, the 1SE3 series support iPowerDuard with voltage power-down detection for full power-down robustness..

CF 6.0 standard compatible

Supporting PIO 4/UDMA 6 in True-IDE mode

Write protection security

Read disturb management

Secure erase

iPowerguard

iDataguard

관련된 링크들