Festo Compact Air Bellows EB-165-125, 2 convolution 125 mm
- RS 제품 번호:
- 203-1535
- 제조사 부품 번호:
- EB-165-125
- 제조업체:
- Festo
Subtotal (1 unit)*
₩1,129,020.00
제조사가 재고 비축중
- 2026년 12월 14일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,129,020.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 203-1535
- 제조사 부품 번호:
- EB-165-125
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Series | EB-165-125 | |
| Product Type | Compact Air Bellows | |
| Nominal Diameter | 180mm | |
| Number of Convolutions | 2 | |
| Stroke Length | 125mm | |
| Connection Thread Standard | G | |
| Port Size | 1/4 in G | |
| Maximum Operating Pressure | 8 bar | |
| Minimum Operating Temperature | -40°C | |
| Maximum Installation Height | 200mm | |
| Minimum Installation Height | 200mm | |
| Material | Galvanised Steel, Natural Rubber (Bellows), Polybutadiene | |
| Port Gender | Female | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | ISO 8573-1:2010, RoHS | |
| Weight | 1.5kg | |
| Model Number | 36491 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Series EB-165-125 | ||
Product Type Compact Air Bellows | ||
Nominal Diameter 180mm | ||
Number of Convolutions 2 | ||
Stroke Length 125mm | ||
Connection Thread Standard G | ||
Port Size 1/4 in G | ||
Maximum Operating Pressure 8 bar | ||
Minimum Operating Temperature -40°C | ||
Maximum Installation Height 200mm | ||
Minimum Installation Height 200mm | ||
Material Galvanised Steel, Natural Rubber (Bellows), Polybutadiene | ||
Port Gender Female | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals ISO 8573-1:2010, RoHS | ||
Weight 1.5kg | ||
Model Number 36491 | ||
- COO (Country of Origin):
- HU
The Festo stroke of the bellows cylinder can be made to carry out a circular path, in which case the indicated tilt angle á must not be exceeded. During setup the minimum height must be observed, and that the maximum height must not be exceeded at any given point. It has 165 size, maintenance-free and no stick/slip effect.
Size 165
Required installation diameter 180 mm
Stroke 125 mm
Max height when extended 200 mm
Max. tipping angle 30 deg
관련된 링크들
- Festo Compact Air Bellows EB-165-65, 1 convolution 65 mm
- Festo Compact Air Bellows EB-385-230, 2 convolution 230 mm
- Festo Compact Air Bellows EB-325-215, 2 convolution 215 mm
- Festo Compact Air Bellows EB-145-100, 2 convolution 100 mm
- Festo Compact Air Bellows EB-250-185, 2 convolution 185 mm
- Festo Compact Air Bellows EB-215-155, 2 convolution 155 mm
- Festo Compact Air Bellows EB-215-80, 1 convolution 80 mm
- Festo Compact Air Bellows EB-325-95, 1 convolution 95 mm