Festo Compact Air Bellows EADB-V2-40-S10-100 100 mm

Subtotal (1 unit)*

₩254,200.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 11월 17일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩254,200.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
651-279
제조사 부품 번호:
EADB-V2-40-S10-100
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Product Type

Compact Air Bellows

Series

EADB

Nominal Diameter

57mm

Stroke Length

100mm

Port Size

1/4 in G

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

80°C

Weight

109g

Standards/Approvals

IEC 60529, RoHS, VDMA 24364-B2-L, CRC 3

Model Number

2828834

COO (Country of Origin):
DE
The Festo Bellows Kit is a premium solution designed for versatile pneumatic applications, combining efficiency and durability. Excelling in both high and low stroke ranges from 10 mm to 100 mm, this innovative kit features a compact outside diameter of 57 mm and a piston rod extension of 50 mm. Engineered to operate under various conditions, it boasts a design that is not only round but also enhances mounting flexibility with its optional positioning. The bellows kit incorporates a robust construction with a high corrosion resistance class, making it ideal for environments exposed to dust, oils, and other challenging media. With a degree of protection rated at IP65, it ensures reliable operation within an ambient temperature range of -10 °C to 80 °C.

Outside diameter of 57 mm allows for compact installations

Stroke range flexibility from 10 mm to 100 mm supports diverse applications

Piston rod extension of 50 mm facilitates extended reach

Rotational design supports optional mounting positions

Corrosion resistance class CRC 3 ensures longevity in harsh conditions

Media resistance against dust oils grease chips and petrol enhances reliability

Features IP65 protection for effective sealing against water and dust

Lightweight design with a moving mass of 44 g for easy integration

Versatile mounting options include push-on and threaded pin methods

Compliant with RoHS regulations for environmental safety

관련된 링크들