Festo Compact Air Bellows EADB-V2-63-S301-400 400 mm

Subtotal (1 unit)*

₩693,760.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 11월 16일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩693,760.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
650-669
제조사 부품 번호:
EADB-V2-63-S301-400
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Series

EADB

Product Type

Compact Air Bellows

Nominal Diameter

93mm

Stroke Length

400mm

Port Size

1/4 in G

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

80°C

Weight

370g

Standards/Approvals

VDMA 24364-B2-L, CRC 3, IEC 60529, RoHS

Model Number

1488364

COO (Country of Origin):
DE
The Festo Bellows Kit is expertly designed to deliver exceptional performance in dynamic operational conditions. Crafted with high-grade materials, it effectively withstands a variety of challenging environments. Ideal for applications requiring precision and reliability, this bellows kit features an outside diameter of 93 mm and a stroke range from 301 mm to 400 mm. Its versatility is enhanced by the optional mounting positions and robust thermal resilience, allowing it to operate seamlessly within ambient temperatures ranging from -10 °C to 80 °C. Equipped with a degree of protection rated at IP65, it ensures high durability against dust and moisture, making it a dependable choice for various industrial tasks.

Outside diameter of 93 mm ensures compatibility with various systems

Stroke range of 301 mm to 400 mm allows for versatile applications

Piston rod extension of 104 mm enhances operational flexibility

Corrosion resistance class CRC 3 increases longevity under harsh conditions

Rated IP65 provides protection against dust and moisture ingress

Compliance with RoHS regulations underlines commitment to environmentally friendly practices

Moving mass of 246 g optimises performance without compromising stability

Push-on mounting or threaded pin options offer user-friendly installation

관련된 링크들