EMERSON – AVENTICS Compact Air Bellows 1933091000 89 mm

Subtotal (1 unit)*

₩877,040.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 10월 07일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩877,040.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
272-380
제조사 부품 번호:
1933091000
제조업체:
EMERSON – AVENTICS
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

EMERSON – AVENTICS

Product Type

Compact Air Bellows

Series

BCP

Nominal Diameter

228mm

Connection Thread Standard

G

Stroke Length

89mm

Port Size

3/4 in G

Maximum Operating Pressure

8 bar

Maximum Installation Height

140mm

Minimum Operating Temperature

-40°C

Minimum Installation Height

51mm

Material

Caoutchouc, Chrome Plated Steel (Material Front Cover), Galvanised, Butadiene Caoutchouc (Bellow)

Maximum Operating Temperature

70°C

Weight

3.9kg

Standards/Approvals

RoHS

COO (Country of Origin):
HU
The Aventics Bellow Actuator, designed as part of the Series BCP, is engineered for precision and adaptability in industrial applications. With its robust design featuring permanently crimped connecting plates, it is capable of withstanding high forces in constrained spaces. The actuator's single-acting principle allows for safe retraction without pressure, making it an ideal choice for various operational environments. Not only does it boast a high level of temperature and corrosion resistance, but it has also been tested for safety at pressures up to 24 bar, ensuring reliable performance under demanding conditions.

Constructed with materials that enhance durability against environmental wear

Optimised for use in industrial settings ensuring high operational standards

Designed to support a wide range of ambient temperatures for versatile application

Specifications allow easy integration into existing compressed air systems

관련된 링크들