EMERSON – AVENTICS Compact Air Bellows 0822419041 108 mm

Subtotal (1 unit)*

₩709,660.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 12일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩709,660.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
272-376
제조사 부품 번호:
0822419041
제조업체:
EMERSON – AVENTICS
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

EMERSON – AVENTICS

Series

BCP

Product Type

Compact Air Bellows

Nominal Diameter

108mm

Stroke Length

108mm

Port Size

1/4 in G

Maximum Operating Pressure

8 bar

Material

Brass Chrome Plated

Minimum Operating Temperature

-40°C

Minimum Installation Height

72mm

Maximum Installation Height

180mm

Standards/Approvals

No

Weight

1.5kg

COO (Country of Origin):
HU
The Aventics Bellow Actuator, designed as part of the Series BCP, is engineered for precision and adaptability in industrial applications. With its robust design featuring permanently crimped connecting plates, it is capable of withstanding high forces in constrained spaces. The actuator's single-acting principle allows for safe retraction without pressure, making it an ideal choice for various operational environments. Not only does it boast a high level of temperature and corrosion resistance, but it has also been tested for safety at pressures up to 24 bar, ensuring reliable performance under demanding conditions.

Constructed with materials that enhance durability against environmental wear

Optimised for use in industrial settings ensuring high operational standards

Designed to support a wide range of ambient temperatures for versatile application

Specifications allow easy integration into existing compressed air systems

관련된 링크들