Digilent USRP N200/N210 Ettus SBX, Ettus SBX RX/TX Daughter Board, Daughter Board for GNU Radio, LabVIEW and Simulink 6

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
278-2734
Distrelec 제품 번호:
303-68-513
제조사 부품 번호:
6002-410-033
제조업체:
Digilent
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Digilent

Kit Classification

Daughter Board, Daughter Board

Product Type

Development Board

RF Technology

RX/TX

Technology

Transceiver, Transceiver

For Use With

GNU Radio, LabVIEW and Simulink

Featured Device

Ettus SBX, Ettus SBX

Kit Name

USRP N200/N210

Maximum Frequency

6GHz

Interface Type

Ethernet

Standards/Approvals

No

COO (Country of Origin):
MY
The Digilent universal software radio peripheral which enables engineers to rapidly design and implement powerful, flexible software radio systems. It is ideally suited for applications requiring high RF performance and great bandwidth. Such applications include physical layer prototyping, dynamic spectrum access and cognitive radio, spectrum monitoring, record and playback, and even networked sensor deployment.

Use with GNU radio, LabVIEW and Simulink

Modular architecture DC 6 GHz

Fully-coherent MIMO capability

Gigabit Ethernet interface to host

2 Gbps expansion interface

관련된 링크들