Digilent Ettus USRP B210 XC6SLX150 Software Defined Radio Evaluation Board for AD9361 6 GHz 6002-410-024

Subtotal (1 unit)*

₩6,262,500.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 20 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩6,262,500.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
331-006
제조사 부품 번호:
6002-410-024
제조업체:
Digilent
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Digilent

Product Type

Evaluation Board

Kit Classification

Evaluation Board

RF Technology

Software Defined Radio

Technology

Transceiver

For Use With

AD9361

Featured Device

XC6SLX150

Kit Name

Ettus USRP B210

Maximum Frequency

6GHz

Interface Type

USB 3.0

Standards/Approvals

No

COO (Country of Origin):
MY
The Digilent USRP B210 hardware covers RF frequencies from 70MHz to 6 GHz, has a Spartan6 FPGA, and USB 3.0 connectivity. This platform enables experimentation with a wide range of signals including FM and TV broadcast, cellular, Wi-Fi, and more. The USRP B200 board features one receive and one transmit channel in a bus powered design. The USRP B210 extends the capabilities of the B200 by offering a total of two receive and two transmit channels, incorporates a larger FPGA, GPIO, and includes an external power supply.

Fully coherent 2x2 MIMO capability

Xilinx Spartan 6 XC6SLX150 FPGA

Up to 56 MHz of instantaneous bandwidth in 1x1

Up to 30.72 MHz of instantaneous bandwidth in 2x2

Includes DC power supply

GPIO capability

관련된 링크들