Digilent B200mini XC6SLX75 FPGA RF Transceiver Radio Board for HDSDR 6 GHz 471-044

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩3,520,140.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 4 개 unit(s)이 배송 준비 됨

수량
한팩당
1 - 4₩3,520,140.00
5 +₩3,379,320.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
241-4278
Distrelec 제품 번호:
302-57-272
제조사 부품 번호:
471-044
제조업체:
Digilent
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Digilent

Product Type

Communication & Wireless Development Tool

Kit Classification

Radio Board

RF Technology

RF Transceiver

Technology

Data Acquisition

For Use With

HDSDR

Featured Device

XC6SLX75 FPGA

Kit Name

B200mini

Maximum Frequency

6GHz

Standards/Approvals

No

This Digilent product has a a wide frequency range from 70 MHz to 6 GHz and a user programmable Xilinx Spartan-6 XC6SLX75 FPGA, this flexible and compact platform is ideal for both hobbyist and OEM applications. The similar Ettus USRP B205mini-i is an industrial temperature version with a larger FPGA for more advanced applications.

Peripherals used are GPIO, JTAG

Dimensions are 83.3 x 50.8 x 8.4 mm

Weight of the product is 24.0 g

Frequency range is from 70 MHz to 6 GHz

Instantaneous Bandwidth is Up to 56 MHz

IIP3 at typical NF is -20 dBm

관련된 링크들