STMicroelectronics Evaluation Board STEVAL-IDB007V2 Bluetooth Low Energy Development Kit for BlueNRG-1 2.4 GHz

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩177,660.00

Add to Basket
수량 선택 또는 입력
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.

수량
한팩당
1 - 4₩177,660.00
5 +₩174,120.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
175-1108
제조사 부품 번호:
STEVAL-IDB007V2
제조업체:
STMicroelectronics
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

STMicroelectronics

Product Type

Development Kit

RF Technology

Bluetooth Low Energy

Kit Classification

Development Kit

Technology

Bluetooth Smart, Bluetooth low energy

For Use With

BlueNRG-1

Featured Device

STEVAL-IDB007V2

Kit Name

Evaluation Board

Maximum Frequency

2.4GHz

Standards/Approvals

Bluetooth specification, RoHS

STMicroelectronics Evaluation Board


The STMicroelectronics evaluation board is a platform based on the BlueNRG-1, low power Bluetooth smart system on a chip, compliant with the Bluetooth® specification and supporting master, slave and simultaneous master-and-slave roles. It has three power options (USB only, battery-only and external power supply plus USB) for high application development and testing flexibility. This contains a battery holder and comes with a JTAG debug connector.

Features and Benefits:


• 3D digital accelerometer and 3D digital gyroscope

• Associated BlueNRG-1 development kit SW package including firmware and documentation

• Bluetooth low energy compliant, supports master, slave and simultaneous master-and-slave roles

• Excellent receiver sensitivity (-88dBm)

• Jumper for measuring current for BlueNRG-1 only

• MEMS pressure sensor with an embedded temperature sensor

• New integrated balun BALF-NRG-02D3 that integrates a matching network and harmonics filter

• SMA connector for antenna or measuring equipment

• Up to +8dBm available output power (at antenna connector)

• USB to the serial bridge for providing I/O channel with the BlueNRG-1 device

• Very low power consumption: 7.7mA RX and 8.2mA TX at +0dBm

Applications:


• Debug message management through USB

• Remote control (buttons and LEDs)

• Sensor data (accelerometer, pressure and temperature sensor),

관련된 링크들