Wurth Elektronik EV-Kit with Proteus-I with 50 Ohm RF Pad Proteus-I Bluetooth Evaluation Kit for Proteus-I EV kit 32.768

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
205-9984
Distrelec 제품 번호:
303-76-171
제조사 부품 번호:
2608019324001
제조업체:
Wurth Elektronik
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Wurth Elektronik

Kit Classification

Evaluation Kit

RF Technology

Bluetooth

Product Type

Communication & Wireless Development Tool

For Use With

Proteus-I EV kit

Featured Device

Proteus-I

Kit Name

EV-Kit with Proteus-I with 50 Ohm RF Pad

Maximum Frequency

32.768kHz

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Wurth Elektronik Proteus-I I evaluation board offer the user the possibility to develop hard- and software for the compatible radio module. It can be connected to an USB port of a PC for the connection to a microcontroller system the development board is equipped with a multi-pin connector which is connected to all pin of the RF module.

Used UART to USB communication

관련된 링크들