Wurth Elektronik Family Board Proteus-III-SPI 2611011024 Bluetooth Evaluation Board for Proteus-III 2480 MHz

Subtotal (1 unit)*

₩58,020.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩58,020.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
271-6828
제조사 부품 번호:
2611149024011
제조업체:
Wurth Elektronik
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Wurth Elektronik

RF Technology

Bluetooth

Kit Classification

Evaluation Board

Product Type

Evaluation Board

Technology

Bluetooth

For Use With

Proteus-III

Featured Device

2611011024

Kit Name

Family Board Proteus-III-SPI

Maximum Frequency

2480MHz

Standards/Approvals

No

COO (Country of Origin):
DE
The Wurth Elektronik Family board proteus III SPI is an intuitive EV board version to evaluate a wide range of Wurth Elektronik eiSos radio modules. It offers the user the possibility to develop hard and software for the corresponding radio module. The family board is a balance for both experienced and non experienced developers, as additional accessories and basic soldering skills are necessary to evaluate all the functions of the radio module. The mini EV board is a simple and cost effective evaluation board with the Bluetooth 5.1 module Proteus III SPI without additional connectors and pin headers assembly.

LFXO crystal

Application oriented and cost effective

USB and UART connection between PC and family board

관련된 링크들