Panasonic Evalution Kit PAN1740A Bluetooth Module for Used as a standalone application processor or as a data pump in

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
205-4782
제조사 부품 번호:
ENW89852AWKF
제조업체:
Panasonic
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Panasonic

Kit Classification

Module

RF Technology

Bluetooth

Product Type

Communication & Wireless Development Tool

For Use With

Used as a standalone application processor or as a data pump in hosted systems

Featured Device

PAN1740A

Kit Name

Evalution Kit

Interface Type

USB

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Panasonic Introducing the PAN1740A, the successor and optimized version of th PAN1740 offering a reduced boot time. supporting up to 8 connections it allows greater flexibility to create more advanced applications. The PAN1740A, featuring Dialog’s DA14585, has a fully integrated radio transceiver and baseband processor for Bluetooth® 5.0 Low Energy.It can be used as a standalone application processor or as a data pump in hosted systems. The device is optimized for remote control units (RCU) requiring support for voice commands and motion/gesture recognition. Its integrated Audio Unit (AU) offers easy interface for MEMS microphones over PDM, external codecs over PCM/I2S and a Sample Rate Converter unit.

Bluetooth 5.0

Integrated shielding to resist EMI

Pre-programmed BT/MAC address

Less than a few μA in low power modes

REACH and RoHS Compliant

관련된 링크들