Belden MRG1740 Series, 500 m, RG174/U Coaxial Coaxial Cable 50 Ω, Black, Unterminated

Subtotal (1 reel of 500 metres)*

₩1,884,820.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 11 개 단위 배송 준비 완료
  • 추가로 2027년 1월 01일 부터 7 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
릴당
릴당
미터당*
1 +₩1,884,820.00₩3,770.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
521-8341
제조사 부품 번호:
MRG1740.00500
제조업체:
Belden
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Belden

Terminated/Unterminated

Unterminated

Product Type

Coaxial Cable

Coaxial Type

RG174/U

American Wire Gauge

26AWG

Voltage

1.4kV dc

Outside Diameter

2.8mm

Characteristic Impedance

50Ω

Minimum Operating Temperature

-40°C

Attenuation

11 dB

Conductor Type

Stranded

Maximum Operating Temperature

70°C

Cable Length

500m

Standards/Approvals

Euroclass Eca

Jacket Colour

Black

Fire Behaviour

IEC 60332-1-2

Core Strands

7 x 160 μm

Size of Strands

160μm

Jacket Material

PVC

Number of Strands

7

Series

MRG1740

Conductor Material

Bare Copper Clad Steel

COO (Country of Origin):
NL

Belden Coaxial Cable, 26AWG - MRG1740 Series


Use this MRG1740 coaxial cable from Belden to safely transfer signals from one electrical device to another. It’s supplied in a long length making it ideal for long-distance transfers. The black PVC sheath is flexible for ease of installation and protects the wires against chemicals, heat and wear for reliable performance. The MRG1740.00500 cable's tinned-copper braid shielding and PE (polyethylene) insulation also ensure a clear signal with minimal interference. As the cable is unterminated, you can easily customise it according to the specifications of your system, making it a versatile choice.

Features & Benefits


• Wide operating temperature range of -40°C to +70°C for use in harsh environments

• Low attenuation of 11dB (decibels) to ensure a strong signal

• Capacitance of 101pF/m (picofarads per metre) allows a high level of stored electrical charge

• Compact outer diameter of 2.8mm makes it suitable for installation in tight circuits

Applications


• Television and aerial connections

• Live broadcasting

• Coaxial communication

• Commercial and residential satellites

What type of coaxial cable is this?


This is an RG174-type cable, which is commonly used for cellular, GPS (global positioning system) and WLAN (wireless local area network) applications.

관련된 링크들