Seeed Studio Near Field Communication Wireless for Access Control System and Mobile Payment System 13.56 MHz 113020006

Subtotal (1 unit)*

₩33,060.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 30일 부터 21 개 단위 배송
  • 추가로 2027년 2월 24일 부터 50 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩33,060.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
184-5115
제조사 부품 번호:
113020006
제조업체:
Seeed Studio
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Seeed Studio

Product Type

Communication & Wireless Development Tool

RF Technology

Wireless

Technology

Wireless

For Use With

Access Control System and Mobile Payment System

Kit Name

Near Field Communication

Maximum Frequency

13.56MHz

Standards/Approvals

RoHS

COO (Country of Origin):
CN
Near Field Communication (NFC) is a set of short-range wireless technologies. It's behind daily applications such as access control system and mobile payment system. Grove NFC features a highly integrated transceiver module PN532 which handles contactless communication at 13.56MHz. You can read and write a 13.56MHz tag with this module or implement point to point data exchange with two NFCs. Grove NFC is designed to use I2C or UART communication protocols, and UART is the default mode. In addition, we assign an independent PCB antenna which can easily stretch out of any enclosure you use, leaving more room for you to design the exterior of your project.

Working Voltage: 3.3V

Working Current: Static Mode: 73mA, Write/Read Mode: 83mA

Support host interface: I2C, UART(default).

Serve for contactless communication at 13.56MHz.

Max operating distance for detecting NFC tags is 28mm depending on current antenna size.

Support P2P communication.

Dimensions: 25.43mm x 20.35mm

관련된 링크들