Seeed Studio LinkIt Smart 7688 ATmega32U4, MT7688AN Development Kit for IoT Application 580 MHz 102110018

현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
RS 제품 번호:
184-5095
제조사 부품 번호:
102110018
제조업체:
Seeed Studio
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Seeed Studio

Kit Classification

Development Kit

Product Type

Communication & Wireless Development Tool

For Use With

IoT Application

Featured Device

ATmega32U4, MT7688AN

Kit Name

LinkIt Smart 7688

Maximum Frequency

580MHz

COO (Country of Origin):
CN
LinkIt Smart 7688 is an open development board which is based on OpenWrt Linux distribution and MT7688. The board is designed especially to enable the prototyping of Rich IoT Application for Smart Home. The board offers you the memory and packet storage to enable robust video processing. The platform also offers options to create device applications in Python, Node.js and C programming language. LinkIt Smart 7688 is a co-design product by Seeed Studio and MediaTek. It brings together the parties' knowledge in open hardware and industry leading reference designs for IoT devices to create this powerful development board.

Single input single output(1T1R) Wi-Fi 802.11 b/g/n.

Pin-out for GPIO, I2C, I2S, SPI, UART, PWM and Ethernet Port.

580 MHz MIPS CPU.

32MB flash and 128MB DDR2 RAM.

USB host.

Micro SD slot.

관련된 링크들