STMicroelectronics 15 W 5 V Output USB Adapter Evaluation Board STCH03 Evaluation Board for USB chargers and adapters
- RS 제품 번호:
- 182-7788
- 제조사 부품 번호:
- STEVAL-SMACH15V1
- 제조업체:
- STMicroelectronics
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 182-7788
- 제조사 부품 번호:
- STEVAL-SMACH15V1
- 제조업체:
- STMicroelectronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | STMicroelectronics | |
| Product Type | Communication & Wireless Development Tool | |
| Kit Classification | Evaluation Board | |
| For Use With | USB chargers and adapters for mobile phones, tablets and other handheld equipment | |
| Featured Device | STCH03 | |
| Kit Name | 15 W 5 V Output USB Adapter Evaluation Board | |
| Interface Type | USB | |
| Standards/Approvals | EuCoC rev. 5 - Tier 2, EN55022-Class-B, EPS of DOE USA | |
| 모두 선택 | ||
|---|---|---|
브랜드 STMicroelectronics | ||
Product Type Communication & Wireless Development Tool | ||
Kit Classification Evaluation Board | ||
For Use With USB chargers and adapters for mobile phones, tablets and other handheld equipment | ||
Featured Device STCH03 | ||
Kit Name 15 W 5 V Output USB Adapter Evaluation Board | ||
Interface Type USB | ||
Standards/Approvals EuCoC rev. 5 - Tier 2, EN55022-Class-B, EPS of DOE USA | ||
- COO (Country of Origin):
- IT
Universal AC Main Input voltage range: 90 VAC to 264 VAC
Output range: 5 V-3 A continuous operation
Constant voltage (CV) and constant current (CC) operation with CC primary sensing
Output overvoltage and short-circuit protection
Input power in standby <15 mW at 230 VAC
Intelligent power management to maximize efficiency over entire output power range
Small form factor: 44x35x15 mm
관련된 링크들
- STMicroelectronics 45 W USB Type C Power Delivery Adapter STUSB1602A, STCH03, STM32F051 Evaluation Board for
- STMicroelectronics Evaluation Board Power Management for ALTAIR05T-800 for AC-DC Chargers
- STMicroelectronics Evaluation Board for the STUSB4500 USB Power Delivery Controller L7985 Evaluation Board for STUSB4500
- STMicroelectronics ST USB to I2C Evaluation Board I2C Evaluation Board STEVAL-USBI2CFT
- STMicroelectronics STEVAL-NBIOTV1 Evaluation Board Evaluation Board Evaluation Board for ST87M01 for STEVAL-NBIOTV1
- STMicroelectronics Evaluation Kit for USB Type C ESD protection STEVAL-OET005 Evaluation Kit for Power Delivery, USB
- STMicroelectronics Power Management Evaluation Board Evaluation Board for STEVAL-QUADV01 for STEVAL-QUADV01 evaluation
- STMicroelectronics STEVAL-VL53L9 Evaluation Board Evaluation Board Evaluation Board for Flight Sensor for STEVAL-VL53L9