STMicroelectronics Evaluation Board for the STUSB4500 USB Power Delivery Controller L7985 Evaluation Board for STUSB4500
- RS 제품 번호:
- 182-7782
- 제조사 부품 번호:
- STEVAL-ISC005V1
- 제조업체:
- STMicroelectronics
대량 구매 할인 받기
5개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩127,260.00
재고있음
- 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩127,260.00 | - |
| 5 + | ₩124,700.00 | 2% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 182-7782
- 제조사 부품 번호:
- STEVAL-ISC005V1
- 제조업체:
- STMicroelectronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | STMicroelectronics | |
| Kit Classification | Evaluation Board | |
| Product Type | Communication & Wireless Development Tool | |
| Technology | USB Power Delivery | |
| For Use With | STUSB4500 USB Power Delivery Controller | |
| Featured Device | L7985 | |
| Kit Name | Evaluation Board for the STUSB4500 USB Power Delivery Controller | |
| Interface Type | USB 3.1, USB Type C, I2C | |
| Standards/Approvals | CE, CHINA RoHS, RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 STMicroelectronics | ||
Kit Classification Evaluation Board | ||
Product Type Communication & Wireless Development Tool | ||
Technology USB Power Delivery | ||
For Use With STUSB4500 USB Power Delivery Controller | ||
Featured Device L7985 | ||
Kit Name Evaluation Board for the STUSB4500 USB Power Delivery Controller | ||
Interface Type USB 3.1, USB Type C, I2C | ||
Standards/Approvals CE, CHINA RoHS, RoHS | ||
- COO (Country of Origin):
- IT
STMicroelectronics Evaluation Board
The STMicroelectronics STEVAL-ISC005V1 evaluation board is a ready-to-use USB PD sink based on the STUSB4500. The board handles the USB PD negotiation with a source to enable one or more charging paths. An L7985 device ensures step-down conversion from the negotiated VBUS sink input to output a 5V regulated supply which optionally allows powering an MCU evaluation board or any other system. The board is CE certified.
Features and Benefits:
• 5V on-board DC-DC
• Short-to-VBUS protections on CC pins (22V) and VBUS pins (28V)
• Compliant with USB PD (rev3.0)
• VBUS power switches and discharge path
• Support up to 3 power data objects (PDO)
• Short-to-VBUS protections on CC pins (22V) and VBUS pins (28V)
• Customizable start-up profiles
• Multiple output paths
• Compatible with NUCLEO-F072RB development board for configuration and debug interface
• STUSB4500 USB Power Delivery controller, certified for:USB type-C™ (rev1.2), USB PD (rev2.0), TID: 1000133
관련된 링크들
- STMicroelectronics 45 W USB Type C Power Delivery Adapter STUSB1602A, STCH03, STM32F051 Evaluation Board for
- STMicroelectronics Controller Evaluation Board STEVAL-CCC002V1 Evaluation Kit for STUSB1600A, Nucleo-F072RB
- STMicroelectronics Evaluation Board STEVAL-ISC004V1 Evaluation Kit for On Board DC-DC, Nucleo-F072RB STEVAL-ISC004V1
- STMicroelectronics EVAL-SCS007V1 Evaluation Board Evaluation Board for USB PD Sink Based On The STUSB4531 for
- STMicroelectronics Evaluation Kit for USB Type C ESD protection STEVAL-OET005 Evaluation Kit for Power Delivery, USB
- STMicroelectronics STEVAL-NBIOTV1 Evaluation Board Evaluation Board Evaluation Board for ST87M01 for STEVAL-NBIOTV1
- STMicroelectronics Power Management Evaluation Board Evaluation Board for STEVAL-QUADV01 for STEVAL-QUADV01 evaluation
- STMicroelectronics STEVAL-VL53L9 Evaluation Board Evaluation Board Evaluation Board for Flight Sensor for STEVAL-VL53L9