MikroElektronika RS232 2 Click MAX3237E MikroBus Click Board for Palmtops, PDAs, Digital Cameras MIKROE-2897

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩32,240.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2 개 단위 배송 준비 완료
  • 추가로 2026년 11월 10일 부터 9 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩32,240.00
5 +₩31,280.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
174-5607
Distrelec 제품 번호:
301-63-849
제조사 부품 번호:
MIKROE-2897
제조업체:
MikroElektronika
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

MikroElektronika

Product Type

Communication & Wireless Development Tool

Kit Classification

MikroBus Click Board

For Use With

Palmtops, PDAs, Digital Cameras

Featured Device

MAX3237E

Kit Name

RS232 2 Click

Interface Type

UART, GPIO

Standards/Approvals

mikroBUS

COO (Country of Origin):
RS

MikroElektronika RS232 2 2 Click Board


The MikroElektronika RS232 2 click board performs full RS232 to Universal Asynchronous Receiver-Transmitter (UART) signal conversion. The MIKROE-2897 click features an On-board Surface Mount Device (SMD) jumper that allows selection of power supply voltage between 3.3V and 5V. This click board features ±15kV Electrostatic Discharge (ESD) protection for the RS-232 I/O pins. It makes use of an integrated circuit MAX3237E, a 3V to 5.5V multichannel driver/receiver. The MAX3237E IC generates an RS232 voltage in the range of ±13V and accepts RS232 signal levels in the range of ±25V. The click features the standardized DE-9 connector for easy connection to the RS232 device.

Features and Benefits


• Allows easy and reliable RS232 to UART communication

• Data rate ranges between 250kbps and 1000kbps

• General-purpose input/output (GPIO) and UART interfaces

• Input supply voltage ranges between 3.3V and 5V

• RS232 I/O pins are ESD protected up to ±15kV

Applications


• Desktop and Laptop

• Handheld equipment

• Industrial instruments

• PC motherboard

• Portable equipment

• Printer

관련된 링크들