MikroElektronika MIKROE-4662 Speaker Click Audio Amplifier MikroBus Click Board for mikroBUS Socket for Audio Power

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩74,440.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 1월 25일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩74,440.00
5 +₩72,220.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
247-5660
제조사 부품 번호:
MIKROE-4662
제조업체:
MikroElektronika
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

MikroElektronika

Analogue Function

Audio Amplifier

Product Type

Analogue Development Kit

Kit Classification

MikroBus Click Board

For Use With

mikroBUS Socket

Featured Device

Audio Power Amplifier

Kit Name

Speaker Click

Interface Type

GPIO

Standards/Approvals

No

The The MikroElektronika's Speaker Click is a compact add-on board that contains an audio power amplifier with a high-quality audio reproduction. This board features the MAX9717, a 1.4W mono bridge-tied load BTL architecture audio power amplifier from Maxim Integrated. It delivers 1.4W continuous power into a 4Ω load from a single +5V supply, or 350mW continuous power into an 8Ω load while operating from a single +3.3V supply. Also, the MAX9717 has an adjustable gain amplifier and a headphone sense input that senses headphone connection to the device, muting the speaker while driving the headphone as a single ended load. This Click board is suitable for portable audio applications such as PDAs and portable devices where space and cost are of great importance.

1.4W mono audio amplifier

10nA low-power Shutdown mode

No audible clicks or pops

Adjustable gain option

Headphone sense feature

관련된 링크들