MikroElektronika LTE Cat.1 8 Click LTE Cat 1 Module LTE Add On Board for MikroBus 2570 MHz MIKROE-6560

Subtotal (1 unit)*

₩299,440.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 5 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩299,440.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
635-906
제조사 부품 번호:
MIKROE-6560
제조업체:
MikroElektronika
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

MikroElektronika

RF Technology

LTE

Product Type

Communication & Wireless Development Tool

Kit Classification

Add On Board

Technology

LTE

For Use With

MikroBus

Featured Device

LTE Cat 1 Module

Kit Name

LTE Cat.1 8 Click

Maximum Frequency

2570MHz

Standards/Approvals

IPV6, Multi-PDP, HTTPS, GPRS, FTP, LTE, HSPA+, TCP/IP, IPv4, HTTP, DNS, UMTS, GSM, USB 2.0 specification, EDGE, FTPS

COO (Country of Origin):
RS
The MikroElektronika add-on board is designed to provide reliable cellular connectivity for embedded systems in the European region. It features the SIM7500E LTE Cat 1 module from SIMCom, supporting LTE-FDD, HSPA+, and GSM networks with multi-band coverage. The board includes UART, USB, and I2C interfaces for flexible communication and firmware upgrades. It offers multi-constellation GNSS support for location tracking, although GNSS functionality is not enabled on this board. Visual indicators and onboard switches simplify debugging, power control, and operational mode selection.

Supports LTE Cat 1 connectivity with data rates up to 10Mbps downlink and 5Mbps uplink

Includes UART USB and I2C interfaces for host communication and peripheral access

Offers network and power status indicators with dedicated control buttons

Provides three uFl connectors for LTE diversity and optional GNSS antennas

Compatible with mikroBUS socket and supports automatic detection via ClickID

관련된 링크들