MikroElektronika 4G LTE 3 Click MIKROE 6396 LTE Development Kit for MikroBus MIKROE-6396

Subtotal (1 unit)*

₩259,260.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 1 개 unit(s)이 배송 준비 됨
수량
한팩당
1 +₩259,260.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
665-144
제조사 부품 번호:
MIKROE-6396
제조업체:
MikroElektronika
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

MikroElektronika

Kit Classification

Development Kit

Product Type

Communication & Wireless Development Tool

RF Technology

LTE

Technology

LTE

For Use With

MikroBus

Featured Device

MIKROE 6396

Kit Name

4G LTE 3 Click

Standards/Approvals

RoHS Certificate of Compliance

COO (Country of Origin):
RS
The MikroElektronika 4G LTE 3 Click (for North America) is a compact add-on board for reliable LTE connectivity, offering medium data speeds and extensive network coverage. This board features a single-mode LTE Cat 1bis module from u-blox optimized for professional-grade applications in the American regions. The module supports various LTE FDD bands (2, 4, 5, 12, 13, 14, 66, and 71), features download speeds of up to 10Mbps and upload speeds of 5Mbps, and integrates an embedded Wi-Fi scan for indoor positioning with u-blox Cell Locate geolocation capabilities. It includes a UART interface for communication, USB Type C for power and firmware updates, and versatile control options like GPIO pins and visual indicators for network and power status.

Professional grade LTE Cat 1bis module

Supports various LTE FDD bands

Embedded Wi-Fi scan and geolocation service

UART and USB interfaces for communication

Firmware upgrade and additional control options

uSIM card support

관련된 링크들