Bourns 0.83 μH 15 A Common Mode Choke 5 mΩ 80V dc
- RS 제품 번호:
- 938-969P
- 제조사 부품 번호:
- SRF7038A-700Y
- 제조업체:
- Bourns
N
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
250개 더 담고 10% 할인 받기
View bulk pricing optionsSubtotal 50 units (supplied on a continuous strip)*
₩113,700.00
일시적 품절
- 2027년 4월 19일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 50 - 245 | ₩2,274.00 | - |
| 250 - 495 | ₩2,042.00 | 10% |
| 500 + | ₩1,756.00 | 22% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 938-969P
- 제조사 부품 번호:
- SRF7038A-700Y
- 제조업체:
- Bourns
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Bourns | |
| Product Type | Common Mode Choke | |
| Inductance | 0.83μH | |
| Maximum DC Current | 15A | |
| Series | SRF7038A | |
| Core Material | Ferrite | |
| Impedance | 70Ω | |
| Test Frequency | 100MHz | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Number of Lines | 2 | |
| Automotive Standard | AEC-Q200 | |
| Pin Count | 4 | |
| Mount Type | SMD | |
| Choke Voltage | 80V dc | |
| Maximum DC Resistance | 5mΩ | |
| Termination Style | Solder | |
| Length | 7mm | |
| Standards/Approvals | RoHS | |
| Depth | 6mm | |
| Height | 3.8mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Bourns | ||
Product Type Common Mode Choke | ||
Inductance 0.83μH | ||
Maximum DC Current 15A | ||
Series SRF7038A | ||
Core Material Ferrite | ||
Impedance 70Ω | ||
Test Frequency 100MHz | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Number of Lines 2 | ||
Automotive Standard AEC-Q200 | ||
Pin Count 4 | ||
Mount Type SMD | ||
Choke Voltage 80V dc | ||
Maximum DC Resistance 5mΩ | ||
Termination Style Solder | ||
Length 7mm | ||
Standards/Approvals RoHS | ||
Depth 6mm | ||
Height 3.8mm | ||
- COO (Country of Origin):
- TW
The Bourns common-mode choke that effectively suppresses electromagnetic interference in automotive systems. Designed for high current applications, this product ensures reliable performance in demanding environments.
Shielded construction minimises radiation interference
AEC-Q200 compliant for automotive-grade reliability
RoHS compliant and halogen-free for safer use
Operating temperature range from -40 °C to +125 °C ensures durability
관련된 링크들
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- Fluke LVD2 Non Contact Voltage Detector