TSL25911FN ams OSRAM Ambient Light Sensor 850 nm ODFN 6-Pin
- RS 제품 번호:
- 232-9763
- 제조사 부품 번호:
- TSL25911FN
- 제조업체:
- ams OSRAM
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
100개 더 담고 1% 할인 받기
View bulk pricing optionsSubtotal (1 pack of 5 units)*
₩14,560.00
마지막 RS 재고
- 최종적인 340 개 unit(s)이 배송 준비 됨
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 5 - 95 | ₩2,912.00 | ₩14,560.00 | - |
| 100 - 495 | ₩2,860.00 | ₩14,300.00 | 1% |
| 500 - 995 | ₩2,808.00 | ₩14,040.00 | 3% |
| 1000 - 2495 | ₩2,756.00 | ₩13,780.00 | 5% |
| 2500 + | ₩2,708.00 | ₩13,540.00 | 7% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 232-9763
- 제조사 부품 번호:
- TSL25911FN
- 제조업체:
- ams OSRAM
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ams OSRAM | |
| Product Type | Ambient Light Sensor | |
| Typical Rise Time | 300ns | |
| Mount Type | Surface | |
| Typical Fall Time | 300ns | |
| Package Type | ODFN | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Wavelength Detected | 850nm | |
| Maximum Supply Voltage | 3.6V | |
| Application | Commercial | |
| Minimum Operating Temperature | -40°C | |
| Number of Pins | 6 | |
| Output Signal Type | I2C | |
| Length | 2mm | |
| Width | 2.4mm | |
| Series | TSL | |
| Standards/Approvals | No | |
| Height | 650μm | |
| Maximum Operating Temperature | 85°C | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 ams OSRAM | ||
Product Type Ambient Light Sensor | ||
Typical Rise Time 300ns | ||
Mount Type Surface | ||
Typical Fall Time 300ns | ||
Package Type ODFN | ||
Minimum Supply Voltage 2.7V | ||
Maximum Wavelength Detected 850nm | ||
Maximum Supply Voltage 3.6V | ||
Application Commercial | ||
Minimum Operating Temperature -40°C | ||
Number of Pins 6 | ||
Output Signal Type I2C | ||
Length 2mm | ||
Width 2.4mm | ||
Series TSL | ||
Standards/Approvals No | ||
Height 650μm | ||
Maximum Operating Temperature 85°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The ams TSL2591 series is a very high sensitivity light-to-digital converter that transforms light intensity into a digital signal output capable of direct I2C interface. The device combines one broadband photodiode and one infrared-responding photodiode on a single CMOS integrated circuit. Two integrating ADCs convert the photodiode currents into a digital output that represents the irradiance measured on each channel. This digital output can be input to a microprocessor where illuminance in lux is derived using an empirical formula to approximate the human eye response. It supports a traditional level style interrupt that remains asserted until the firmware clears it.
Design flexibility for dark glass and placement
Enables operation in IR light environments
Enables dark room to sunlight operation
Reduces microprocessor interrupt overhead
Improves lux accuracy across various light sources
관련된 링크들
- ams OSRAM Ambient Light Sensor 850 nm ODFN 6-Pin
- TSL2584TSV ams OSRAM Ambient Light Sensor Unit 850 nm CSP 6-Pin
- ams OSRAM Ambient Light Sensor Unit 850 nm CSP 6-Pin
- ams OSRAM TSL2541-EVM Ambient Light Sensor Evaluation Module for TSL2541 TSL2541
- ams OSRAM TSL2591X EVM Ambient Light Sensor Evaluation Module for TSL2591X EVM TSL2591X
- ams OSRAM Ambient Light Sensor 1100 nm QFN 10-Pin
- APDS-9253-001 Broadcom Ambient Light Sensor Ambient Light 6-Pin ODFN
- ams OSRAM Colour Sensor Colour Light 850 nm 6-Pin FN