Tasker RG Series, 100 m Coaxial Cable 50 Ω, Dark Transparent

Subtotal (1 reel of 100 metres)*

₩757,400.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 21일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
릴당*
100 +₩7,574.00₩757,340.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
288-3615
Distrelec 제품 번호:
300-70-487
제조사 부품 번호:
RG 178 A/U MIL.
제조업체:
Tasker
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Tasker

Product Type

Coaxial Cable

American Wire Gauge

30AWG

Characteristic Impedance

50Ω

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

200°C

Cable Length

100m

Jacket Colour

Dark Transparent

Standards/Approvals

RoHS

Series

RG

Jacket Material

FEP

Conductor Material

Silver Plated Copper

COO (Country of Origin):
IT
The Standard Coaxial Cable is a high-quality product designed for various applications. With features like silver plated copper braid shielding, transparent FEP Teflon core insulation, and a versatile construction, this cable is a reliable choice for your networking needs.

Transparent Fluorinated Ethylene Propylene (FEP Teflon) Sheath for durability

Silver plated copper braid shielding covering 95% for optimal signal transmission

Core insulation with FEP Teflon for reliable performance

Stranded formation in silver plated copper for flexibility and strength

Impedance of 50 Ω ± 3% for consistent signal transmission

Operative temperature range of -60/+200°C for versatile use

관련된 링크들