Tasker, 100 m, RG174 Coaxial Coaxial Cable, Black, Unterminated
- RS 제품 번호:
- 283-6524
- Distrelec 제품 번호:
- 300-70-486
- 제조사 부품 번호:
- RG 174 A/U MIL.
- 제조업체:
- Tasker
Subtotal (1 reel of 100 metres)*
₩245,800.00
재고있음
- 1,900 개 단위 배송 준비 완료
- 추가로 2026년 11월 19일 부터 2,000 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 릴당* |
|---|---|---|
| 100 + | ₩2,458.00 | ₩245,800.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 283-6524
- Distrelec 제품 번호:
- 300-70-486
- 제조사 부품 번호:
- RG 174 A/U MIL.
- 제조업체:
- Tasker
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Tasker | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Unterminated | |
| Coaxial Type | RG174 | |
| Voltage | 1.5kV | |
| Outside Diameter | 2.8mm | |
| Minimum Operating Temperature | -15°C | |
| Cable Length | 100m | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Conductor Material | Copper | |
| 모두 선택 | ||
|---|---|---|
브랜드 Tasker | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Unterminated | ||
Coaxial Type RG174 | ||
Voltage 1.5kV | ||
Outside Diameter 2.8mm | ||
Minimum Operating Temperature -15°C | ||
Cable Length 100m | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- IT
The tasker Standard Coaxial Cable 50 Ω is a high-quality cable designed for RF applications. With excellent conductivity and insulation properties, this cable ensures reliable signal transmission in a variety of settings.
Black Soft PVC outer sheath for durability and protection
O.F.C. tinned copper braid shielding covering 88% for optimal signal quality
Transparent compact PE core insulation for efficient signal transmission
CW stranded formation for flexibility and ease of installation
Rated for use in temperatures ranging from -15°C to +70°C
Impedance of 50Ω ± 3% for consistent signal performance
관련된 링크들
- Tasker, 100 m, RG58C/U Coaxial Coaxial Cable 50 Ω, Black, Unterminated
- Huber+Suhner RG174U Series, RG174 Coaxial Coaxial Cable 50 Ω, Jet Black, Unterminated
- Tasker RG Series, 100 m, RG 213U MIL Coaxial Coaxial Cable 50 Ω, Black
- Tasker RG58 PUR MIL Series, 100 m, RG58 (Coaxial Cable) Coaxial Coaxial Cable 50 Ω, Black, Unterminated
- Tasker RG Series, 100 m, RG59B/U Coaxial Coaxial Cable, Black
- RS PRO, 100m, RG174/U Coaxial, Unterminated50 Ω
- Tasker RG Series, 100 m Coaxial Cable 50 Ω, Dark Transparent
- Huber+Suhner, 100 m, RG174 Coaxial Coaxial Cable 50 Ω, Black, Unterminated