Wurth Elektronik WR-CXASY Series, 152.4 mm, RG174/U Coaxial Coaxial Cable 50 Ω, Black, Terminated
- RS 제품 번호:
- 205-3714
- 제조사 부품 번호:
- 65502410315301
- 제조업체:
- Wurth Elektronik
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 Bag of 10 units)*
₩449,460.00
일시적 품절
- 2027년 1월 14일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Bag* |
|---|---|---|
| 10 - 10 | ₩44,946.00 | ₩449,460.00 |
| 20 - 30 | ₩43,820.00 | ₩438,200.00 |
| 40 + | ₩43,150.00 | ₩431,500.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 205-3714
- 제조사 부품 번호:
- 65502410315301
- 제조업체:
- Wurth Elektronik
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Wurth Elektronik | |
| Terminated/Unterminated | Terminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | RG174/U | |
| Voltage | 500Vrms | |
| Outside Diameter | 2.7mm | |
| Characteristic Impedance | 50Ω | |
| Attenuation | 0.37 dB | |
| Minimum Operating Temperature | -20°C | |
| Conductor Type | Solid | |
| Maximum Operating Temperature | 80°C | |
| Cable Length | 152.4mm | |
| Standards/Approvals | REACH | |
| Jacket Colour | Black | |
| Jacket Material | Polytetrafluoroethylene | |
| Series | WR-CXASY | |
| Conductor Material | Brass | |
| 모두 선택 | ||
|---|---|---|
브랜드 Wurth Elektronik | ||
Terminated/Unterminated Terminated | ||
Product Type Coaxial Cable | ||
Coaxial Type RG174/U | ||
Voltage 500Vrms | ||
Outside Diameter 2.7mm | ||
Characteristic Impedance 50Ω | ||
Attenuation 0.37 dB | ||
Minimum Operating Temperature -20°C | ||
Conductor Type Solid | ||
Maximum Operating Temperature 80°C | ||
Cable Length 152.4mm | ||
Standards/Approvals REACH | ||
Jacket Colour Black | ||
Jacket Material Polytetrafluoroethylene | ||
Series WR-CXASY | ||
Conductor Material Brass | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik RG-174/U flexible coaxial cable has length up to 152.4 mm. The cable has braided shielding. It has 1 GHz operating frequency range.
Operating temperature range is from -65 °C to +165 °C
RoHS compliant
REACh compliant
관련된 링크들
- Wurth Elektronik WR-CXASY Series, 152.4 mm, RG174/U Coaxial Coaxial Cable 50 Ω, Black, Terminated
- Wurth Elektronik WR-CXASY Series, 2 m, RG174/U Coaxial Coaxial Cable 50 Ω, Black, Terminated
- Wurth Elektronik WR-CXASY Series, 1 m, RG174/U Coaxial Coaxial Cable 50 Ω, Black, Terminated
- Wurth Elektronik WR-CXASY Series, 304.8 mm, RG174/U Coaxial Coaxial Cable 50 Ω, Black, Terminated
- Wurth Elektronik WR-CXASY Series, 152.4 mm, RG316/U Coaxial Coaxial Cable 50 Ω, Black, Terminated
- Wurth Elektronik WR-CXASY Series, 152.4 mm, RG178/U Coaxial Coaxial Cable 50 Ω, Black, Terminated
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount