COAX Connectors Right Angle 75 Ω Coaxial Adapter 6GHz Female Female
- RS 제품 번호:
- 916-0684
- 제조사 부품 번호:
- 10-520-W66
- 제조업체:
- COAX Connectors
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩22,460.00
재고있음
- 84 개 단위 배송 준비 완료
- 추가로 2026년 11월 24일 부터 50 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩22,460.00 |
| 5 - 9 | ₩21,800.00 |
| 10 - 24 | ₩21,100.00 |
| 25 - 49 | ₩20,620.00 |
| 50 + | ₩20,200.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 916-0684
- 제조사 부품 번호:
- 10-520-W66
- 제조업체:
- COAX Connectors
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | COAX Connectors | |
| Product Type | Coaxial Adapter | |
| Adapter Type | BNC Female to Male | |
| Converts From Type | BNC | |
| Converts to Type | BNC | |
| Mount Type | Cable | |
| Impedance | 75Ω | |
| Orientation | Right Angle | |
| Operating Frequency | 6GHz | |
| Polarity | RA | |
| Contact Plating | Gold | |
| Converts From Gender - Contact | Female | |
| Converts to Gender - Connector | Female | |
| Converts From Gender - Connector | Female | |
| Converts to Gender - Contact | Male | |
| Coupling Style | Threaded | |
| Body Plating | Gold | |
| Cable Type | Coaxial | |
| Contact Material | Beryllium Copper Alloy | |
| Standards/Approvals | No | |
| Length | 25mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 COAX Connectors | ||
Product Type Coaxial Adapter | ||
Adapter Type BNC Female to Male | ||
Converts From Type BNC | ||
Converts to Type BNC | ||
Mount Type Cable | ||
Impedance 75Ω | ||
Orientation Right Angle | ||
Operating Frequency 6GHz | ||
Polarity RA | ||
Contact Plating Gold | ||
Converts From Gender - Contact Female | ||
Converts to Gender - Connector Female | ||
Converts From Gender - Connector Female | ||
Converts to Gender - Contact Male | ||
Coupling Style Threaded | ||
Body Plating Gold | ||
Cable Type Coaxial | ||
Contact Material Beryllium Copper Alloy | ||
Standards/Approvals No | ||
Length 25mm | ||
- COO (Country of Origin):
- TW
Korus BNC Coaxial Adapters
A series of premium quality machined 75 Ω BNC adapters from Coax Connectors. These BNC adapters have gold plated brass bodies and gold plated centre contacts. Finished in distinctive gold and black they form part of the extensive Korus range of products. This range of BNC adapters operate to 6G specification and are suitable for 4K / Ultra HD applications. Widely used in broadcast applications and meeting STPTE 292M 424M and ST2081-1 standards. This extensive range is available in various body styles, bulkhead and Push Fit options.
Coax Connector Series Adaptors
관련된 링크들
- COAX Connectors Right Angle 75 Ω Coaxial Adapter 6GHz Female Female
- COAX Connectors Straight 75 Ω Coaxial Adapter 4GHz Female Female
- COAX Connectors Straight 75 Ω Coaxial Adapter 4.5GHz Female Female
- COAX Connectors Straight 75 Ω Coaxial Adapter 6GHz
- Telegartner Right Angle 50 Ω Coaxial Adapter 0GHz, 6 GHz Male Female
- RS PRO Right Angle 50 Ω Coaxial Adapter 6GHz Male Female
- Amphenol RF Right Angle 75 Ω Coaxial Adapter 4GHz Female Male
- L-Com Right Angle 50 Ω Coaxial Adapter 6GHz Male Male/Female