Telegartner Right Angle 50 Ω RF Adapter 2Hz Male Male
- RS 제품 번호:
- 362-7771
- 제조사 부품 번호:
- J01008A0059
- 제조업체:
- Telegartner
Subtotal (1 unit)*
₩41,070.00
재고있음
- 28 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩41,070.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 362-7771
- 제조사 부품 번호:
- J01008A0059
- 제조업체:
- Telegartner
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Telegartner | |
| Adapter Type | BNC Plug to FME Plug | |
| Product Type | RF Adapter | |
| Converts From Type | BNC | |
| Converts to Type | FME | |
| Impedance | 50Ω | |
| Mount Type | Cable | |
| Orientation | Right Angle | |
| Operating Frequency | 2Hz | |
| Polarity | Normal | |
| Contact Plating | Gold over Nickel | |
| Converts to Gender - Connector | Male | |
| Converts From Gender - Contact | Male | |
| Converts From Gender - Connector | Male | |
| Converts to Gender - Contact | Male | |
| Body Plating | Copper Zinc Alloy | |
| Coupling Style | Bayonet | |
| Cable Type | Coaxial | |
| Length | 28.2mm | |
| Standards/Approvals | No | |
| Contact Material | Copper Nickel Lead Alloy | |
| 모두 선택 | ||
|---|---|---|
브랜드 Telegartner | ||
Adapter Type BNC Plug to FME Plug | ||
Product Type RF Adapter | ||
Converts From Type BNC | ||
Converts to Type FME | ||
Impedance 50Ω | ||
Mount Type Cable | ||
Orientation Right Angle | ||
Operating Frequency 2Hz | ||
Polarity Normal | ||
Contact Plating Gold over Nickel | ||
Converts to Gender - Connector Male | ||
Converts From Gender - Contact Male | ||
Converts From Gender - Connector Male | ||
Converts to Gender - Contact Male | ||
Body Plating Copper Zinc Alloy | ||
Coupling Style Bayonet | ||
Cable Type Coaxial | ||
Length 28.2mm | ||
Standards/Approvals No | ||
Contact Material Copper Nickel Lead Alloy | ||
- COO (Country of Origin):
- DE
FME-BNC male adaptor
Telegartner Between-Series RF Coaxial Adapters
관련된 링크들
- Telegartner Straight 50 Ω RF Adapter 4Hz Male Male
- Telegartner Straight 50 Ω RF Adapter 4Hz Male Female
- Telegartner Straight 50 Ω RF Adapter 4Hz Female Male
- Telegartner Straight 50 Ω RF Adapter 4Hz Female Female
- Telegartner Straight 50 Ω RF Adapter 4GHz Male Male
- Telegartner Straight 50 Ω RF Adapter 4GHz Male Female
- Telegartner Straight 50 Ω RF Adapter 8Hz Male Male
- Telegartner Straight 50 Ω RF Adapter 200Hz Male Male