Telegartner Straight 50 Ω RF Adapter 200Hz Male Male

Subtotal (1 unit)*

₩43,192.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 25 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩43,192.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
124-3270
제조사 부품 번호:
J01043A0000
제조업체:
Telegartner
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Telegartner

Adapter Type

UHF Plug to FME Plug

Product Type

RF Adapter

Converts From Type

UHF

Converts to Type

FME

Impedance

50Ω

Mount Type

Cable

Orientation

Straight

Operating Frequency

200Hz

Polarity

Normal

Contact Plating

Copper, Silver

Body Plating

Copper Zinc Alloy

Converts to Gender - Contact

Male

Coupling Style

Bayonet

Converts to Gender - Connector

Male

Converts From Gender - Connector

Male

Converts From Gender - Contact

Male

Cable Type

Coaxial

Contact Material

Copper Nickel Lead Alloy

Standards/Approvals

No

Length

28.7mm

COO (Country of Origin):
DE

FME Adapter


The FME series HF connectors are used for mobile equipment → 1.8 GHz. Due to its small size, it can be installed in vehicles. Applications: antennas, car phones etc. Spring-loaded contact parts made from CuPb1.5Ni1 and the insulated parts are made from PP with nickel-plated housing parts. Processing is carried out by crimping. Supplied with assembly instructions

관련된 링크들