RS PRO Straight 50 Ω Coaxial Adapter 12.5GHz

대량 구매 할인 받기

10개 더 담고 2% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩25,100.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 48 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 9₩25,100.00-
10 +₩24,360.002%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
282-6935
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Coaxial Adapter

Adapter Type

SMA Plug to SMA Plug

Converts From Type

SMA

Converts to Type

SMA

Impedance

50Ω

Orientation

Straight

Polarity

Normal

Operating Frequency

12.5GHz

Contact Plating

Gold

Body Plating

Gold

Converts to Gender - Contact

Male

Converts From Gender - Contact

Male

Coupling Style

Screw

Contact Material

Phosphor Bronze

Standards/Approvals

IEC 61169-8

Length

22.4mm

Series

RS PRO

COO (Country of Origin):
TW

RS PRO 12.5GHz SMA Plug to Plug Coaxial Adaptor (50 Ω)


A SMA plug to plug coax adaptor for the conversion or the extension of coax cables requiring secure connection to devices and equipment.;The SMA coax adaptor or Sub-miniature A adaptor is fitted with a screw in connection for secure coupling to an SMA jack and vibration protection.;Constructed with a tough Gold plated Brass body for strength along with excellent wear and corrosion resistance and Gold plated Phosphor Bronze contacts providing a strong and stable signal transmission. ;The SMA adaptor benefits from a wide operating temperature of -55 to +155°C making it suitable for use in an extensive range of environments and equipment.

Features and Benefits


12.5GHz SMA Bulkhead adapter;Plug to plug;50 Ω impedance;PTFE insulation;IP67 rated once connected;Wide temperature range of -55 to +155°C;22.4mm in length;4.7g in weight

Standards and Approvals: IEC 61169-8

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

관련된 링크들