RS PRO Straight 50 Ω Coaxial Adapter 1GHz

대량 구매 할인 받기

10개 더 담고 ₩10,600.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩16,360.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 107 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 9₩16,360.00-
10 +₩15,300.00₩10,600.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
282-6922
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Coaxial Adapter

Adapter Type

BNC Jack to BNC Jack

Converts From Type

BNC

Converts to Type

BNC

Impedance

50Ω

Orientation

Straight

Polarity

Normal

Operating Frequency

1GHz

Contact Plating

Gold

Coupling Style

Bayonet

Converts From Gender - Contact

Male

Converts to Gender - Contact

Male

Body Plating

Nickel

Length

32.5mm

Contact Material

Brass

Series

RS PRO

Standards/Approvals

IEC 61169-8

COO (Country of Origin):
TW

RS PRO 1GHz BNC Jack Coaxial Adaptor (50 Ω)


A BNC jack to BNC jack coax adaptor for the conversion of BNC male to female connections and the extension of coax cables.;Fitted with a bayonet connection for easy coupling and disconnection.;Constructed with a tough Nickel plated Brass body for strength along with excellent wear and corrosion resistance. The Gold plated Brass contacts guarantee a strong and stable signal transmission and the operating temperature of -30 to +70°C means its suitable for a wide range of environments and equipment.

Features and Benefits


1GHz BNC Jack to BNC jack connector;Female connection;Delrin insulation;50 Ω impedance;IP64 rated;Wide temperature range of -30 to +70°C;32.5mm in length;6.75g in weight

Standards and Approvals: IEC 61169-8

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

관련된 링크들