Huber+Suhner Straight 50 Ω Adapter 4GHz Male Female
- RS 제품 번호:
- 261-6988
- Distrelec 제품 번호:
- 302-47-514
- 제조사 부품 번호:
- 33_BNC-N-50-51/---_UE
- 제조업체:
- Huber+Suhner
대량 구매 할인 받기
5개 더 담고 7% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩310,040.00
재고있음
- 8 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩310,040.00 | - |
| 5 - 9 | ₩286,180.00 | 7% |
| 10 - 19 | ₩277,600.00 | 10% |
| 20 - 49 | ₩269,280.00 | 13% |
| 50 + | ₩263,880.00 | 14% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 261-6988
- Distrelec 제품 번호:
- 302-47-514
- 제조사 부품 번호:
- 33_BNC-N-50-51/---_UE
- 제조업체:
- Huber+Suhner
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Huber+Suhner | |
| Product Type | Adapter | |
| Adapter Type | BNC Plug to N Socket | |
| Converts From Type | BNC Plug | |
| Converts to Type | N Jack | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Polarity | Normal | |
| Operating Frequency | 4GHz | |
| Contact Plating | Gold | |
| Converts to Gender - Connector | Female | |
| Body Plating | Stainless Steel | |
| Converts From Gender - Connector | Male | |
| Converts to Gender - Contact | Male | |
| Converts From Gender - Contact | Male | |
| Contact Material | Brass, Beryllium Copper | |
| Standards/Approvals | IEC 60169-8_MIL-STD-348A/404_CECC 22120, IEC 60169-16_MIL-STD-348A/402_CECC 22210 | |
| Length | 43.6mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Huber+Suhner | ||
Product Type Adapter | ||
Adapter Type BNC Plug to N Socket | ||
Converts From Type BNC Plug | ||
Converts to Type N Jack | ||
Impedance 50Ω | ||
Orientation Straight | ||
Polarity Normal | ||
Operating Frequency 4GHz | ||
Contact Plating Gold | ||
Converts to Gender - Connector Female | ||
Body Plating Stainless Steel | ||
Converts From Gender - Connector Male | ||
Converts to Gender - Contact Male | ||
Converts From Gender - Contact Male | ||
Contact Material Brass, Beryllium Copper | ||
Standards/Approvals IEC 60169-8_MIL-STD-348A/404_CECC 22120, IEC 60169-16_MIL-STD-348A/402_CECC 22210 | ||
Length 43.6mm | ||
- COO (Country of Origin):
- CH
The Huber & Suhner adaptor consist of a BNC-precision plug to N-precision jack. It weights around 0.0411 kg and has a operating temperature of -55°C to 70°C. The body of the jack and plug is made up of stainless steel.
Impedance is 50 Ω
Maximum interface frequency 4 GHz
Number of matings are 500
관련된 링크들
- Huber+Suhner Straight 50 Ω Adapter 4GHz Male Female
- Huber+Suhner Straight 50 Ω Adapter 16GHz
- Huber+Suhner Straight 50 Ω Adapter 4GHz Male Male
- Huber+Suhner Straight 50 Ω RF Adapter 4GHz Male Female
- Huber+Suhner Straight 50 Ω Adapter 11GHz Male Female
- Huber+Suhner Straight 50 Ω Coaxial Adapter 4GHz Male Female
- Huber+Suhner Straight 50 Ω RF Adapter 18GHz Male Female
- Huber+Suhner Straight 50 Ω Adapter 11GHz