Huber+Suhner Straight 50 Ω Adapter 4GHz Male Female
- RS 제품 번호:
- 261-6986
- Distrelec 제품 번호:
- 302-47-517
- 제조사 부품 번호:
- 33_N-BNC-50-51/1--_UE
- 제조업체:
- Huber+Suhner
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩293,620.00
일시적 품절
- 2027년 4월 02일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩293,620.00 |
| 5 - 9 | ₩271,000.00 |
| 10 - 19 | ₩265,620.00 |
| 20 - 49 | ₩260,240.00 |
| 50 + | ₩255,100.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 261-6986
- Distrelec 제품 번호:
- 302-47-517
- 제조사 부품 번호:
- 33_N-BNC-50-51/1--_UE
- 제조업체:
- Huber+Suhner
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Huber+Suhner | |
| Product Type | Adapter | |
| Adapter Type | N Plug to BNC Jack | |
| Converts From Type | Type N | |
| Converts to Type | BNC Jack | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Polarity | Normal | |
| Operating Frequency | 4GHz | |
| Contact Plating | Gold | |
| Converts to Gender - Connector | Female | |
| Converts From Gender - Contact | Male | |
| Converts to Gender - Contact | Male | |
| Converts From Gender - Connector | Male | |
| Body Plating | Stainless Steel | |
| Length | 40.5mm | |
| Standards/Approvals | IEC 60169-16_MIL-STD-348A/402_CECC 22210, IEC 60169-8_MIL-STD-348A/404_CECC 22120 | |
| Series | N-precision/BNC-precision | |
| Contact Material | Beryllium Copper | |
| 모두 선택 | ||
|---|---|---|
브랜드 Huber+Suhner | ||
Product Type Adapter | ||
Adapter Type N Plug to BNC Jack | ||
Converts From Type Type N | ||
Converts to Type BNC Jack | ||
Impedance 50Ω | ||
Orientation Straight | ||
Polarity Normal | ||
Operating Frequency 4GHz | ||
Contact Plating Gold | ||
Converts to Gender - Connector Female | ||
Converts From Gender - Contact Male | ||
Converts to Gender - Contact Male | ||
Converts From Gender - Connector Male | ||
Body Plating Stainless Steel | ||
Length 40.5mm | ||
Standards/Approvals IEC 60169-16_MIL-STD-348A/402_CECC 22210, IEC 60169-8_MIL-STD-348A/404_CECC 22120 | ||
Series N-precision/BNC-precision | ||
Contact Material Beryllium Copper | ||
- COO (Country of Origin):
- CH
The Huber & Suhner adaptor consist of a N-precision plug to BNC-precision jack. It weights around 0.0438 kg and has a operating temperature of -55°C to 70°C. The body of the jack and plug is made up of stainless steel.
Impedance is 50 Ω
Maximum interface frequency 4 GHz
Number of matings are 500
관련된 링크들
- Huber+Suhner Straight 50 Ω Adapter 4GHz Male Female
- Huber+Suhner Straight 50 Ω Adapter 16GHz
- Huber+Suhner Straight 50 Ω Adapter 4GHz Male Male
- Huber+Suhner Straight 50 Ω RF Adapter 4GHz Male Female
- Huber+Suhner Straight 50 Ω Adapter 11GHz Male Female
- Huber+Suhner Straight 50 Ω Coaxial Adapter 4GHz Male Female
- Huber+Suhner Straight 50 Ω RF Adapter 18GHz Male Female
- Huber+Suhner Straight 50 Ω Adapter 11GHz