Amphenol RF Straight 50 Ω Coaxial Adapter 4GHz
- RS 제품 번호:
- 247-8707
- 제조사 부품 번호:
- 031-4803-RFX
- 제조업체:
- Amphenol RF
대량 구매 할인 받기
10개 더 담고 1% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩10,500.00
재고있음
- 1,540 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 9 | ₩10,500.00 | - |
| 10 - 24 | ₩10,300.00 | 1% |
| 25 - 49 | ₩10,080.00 | 4% |
| 50 - 99 | ₩9,800.00 | 6% |
| 100 + | ₩9,440.00 | 10% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 247-8707
- 제조사 부품 번호:
- 031-4803-RFX
- 제조업체:
- Amphenol RF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Amphenol RF | |
| Adapter Type | BNC Jack to BNC Jack | |
| Product Type | Coaxial Adapter | |
| Converts From Type | BNC | |
| Converts to Type | BNC | |
| Impedance | 50Ω | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Operating Frequency | 4GHz | |
| Contact Plating | Gold | |
| Body Plating | Brass | |
| Converts From Gender - Contact | Male | |
| Converts to Gender - Contact | Male | |
| Cable Type | Coaxial | |
| Contact Material | Phosphor Bronze | |
| Length | 32.5mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Amphenol RF | ||
Adapter Type BNC Jack to BNC Jack | ||
Product Type Coaxial Adapter | ||
Converts From Type BNC | ||
Converts to Type BNC | ||
Impedance 50Ω | ||
Mount Type Cable | ||
Orientation Straight | ||
Operating Frequency 4GHz | ||
Contact Plating Gold | ||
Body Plating Brass | ||
Converts From Gender - Contact Male | ||
Converts to Gender - Contact Male | ||
Cable Type Coaxial | ||
Contact Material Phosphor Bronze | ||
Length 32.5mm | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- CN
The Amphenol RF BNC to BNC jack adapters, are made of brass material and has 50 ohm impedance. This adapters used in establishing connections with the cables and the interfaces. It has all the necessary compliance required to be qualified for application as per manufacturers documentation.
Frequency supports upto 4 GHz
Insulator Material Delrin
관련된 링크들
- Amphenol RF Straight 50 Ω Coaxial Adapter 4GHz
- Amphenol RF Straight 50 Ω RF Adapter 4GHz
- Amphenol RF Straight 50 Ω Coaxial Adapter
- Amphenol RF Right Angle 75 Ω Coaxial Adapter 4GHz Female Male
- Amphenol RF Right Angle 75 Ω RF Adapter 4GHz Female Male
- Amphenol RF Straight 50 Ω RF Adapter 12.4GHz
- Amphenol RF Straight 50 Ω RF Adapter 11GHz Female Female
- Amphenol RF Right Angle 50 Ω Coaxial Adapter