Linx Straight Coaxial Adapter 0GHz, 6 GHz Male Female

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

500개 더 담고 ₩625,000.00 할인 받기

View bulk pricing options

Subtotal (1 Bag of 100 units)*

₩4,172,200.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 1월 13일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
Per Bag*
절감
100 - 400₩41,722.00₩4,172,260.00-
500 +₩40,472.00₩4,047,120.00₩625,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
233-8547
제조사 부품 번호:
ADP-SMAM-MCXF
제조업체:
Linx
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Linx

Adapter Type

SMA Plug to MCX Socket

Product Type

Coaxial Adapter

Converts From Type

SMA

Converts to Type

MCX

Mount Type

Cable

Orientation

Straight

Polarity

SMA

Operating Frequency

0GHz, 6GHz

Contact Plating

Gold

Converts to Gender - Connector

Female

Body Plating

Gold

Converts From Gender - Contact

Male

Coupling Style

Threaded

Converts to Gender - Contact

Female

Converts From Gender - Connector

Male

Cable Type

Coaxial

Contact Material

Beryllium Copper Alloy

Standards/Approvals

No

COO (Country of Origin):
TW
The Linx SMA plug to MCX Jack adapter made of brass with gold finish and has gold plated centre contact. It has frequency range of 0 to 6 GHz, 50 Ω impedance, 5000 MΩ(min) insulation resistance and 170 V RMS voltage rating. It has 1/4in-36 threaded coupling on connector A and snap on coupling on connector B. It is most often used in testing and evaluation of products. It has free hanging (in-line) mounting style and interface in accordance with MIL-STD-348A.

Temperature range of -65°C to +165°C

Silicon rubber gasket on connector A

Gold finished centre contact

Straight body style

관련된 링크들