Linx Straight Coaxial Adapter Male Male
- RS 제품 번호:
- 233-8553
- 제조사 부품 번호:
- ADP-SMAM-SMAM
- 제조업체:
- Linx
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
500개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 Bag of 100 units)*
₩1,270,400.00
일시적 품절
- 2027년 1월 18일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Bag* | 절감 |
|---|---|---|---|
| 100 - 400 | ₩12,704.00 | ₩1,270,320.00 | - |
| 500 + | ₩12,448.00 | ₩1,244,900.00 | 2% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 233-8553
- 제조사 부품 번호:
- ADP-SMAM-SMAM
- 제조업체:
- Linx
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Linx | |
| Product Type | Coaxial Adapter | |
| Adapter Type | SMA Plug to SMA Plug | |
| Converts From Type | SMA | |
| Converts to Type | SMA | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Polarity | SMA | |
| Contact Plating | Gold | |
| Converts to Gender - Contact | Male | |
| Converts From Gender - Connector | Male | |
| Converts From Gender - Contact | Male | |
| Converts to Gender - Connector | Male | |
| Coupling Style | Threaded | |
| Body Plating | Gold | |
| Cable Type | Coaxial | |
| Standards/Approvals | RoHS | |
| Contact Material | Beryllium Copper | |
| 모두 선택 | ||
|---|---|---|
브랜드 Linx | ||
Product Type Coaxial Adapter | ||
Adapter Type SMA Plug to SMA Plug | ||
Converts From Type SMA | ||
Converts to Type SMA | ||
Mount Type Cable | ||
Orientation Straight | ||
Polarity SMA | ||
Contact Plating Gold | ||
Converts to Gender - Contact Male | ||
Converts From Gender - Connector Male | ||
Converts From Gender - Contact Male | ||
Converts to Gender - Connector Male | ||
Coupling Style Threaded | ||
Body Plating Gold | ||
Cable Type Coaxial | ||
Standards/Approvals RoHS | ||
Contact Material Beryllium Copper | ||
- COO (Country of Origin):
- CN
The Linx SMA plug to SMA plug adapter is made of brass with nickel finish. It has nickel finished PH bronze washer and PTFE insulation. It is most often used in testing and evaluation of products.
Silicon rubber gasket
Gold finished pin
관련된 링크들
- Linx Straight Coaxial Adapter Male Male
- Linx Straight Coaxial Adapter 0GHz, 18 GHz Male Male
- Linx Straight Coaxial Adapter
- Linx Straight Coaxial Adapter 0GHz, 6 GHz Male Female
- Linx Straight Coaxial Adapter 0GHz, 18 GHz Male Female
- Linx Straight Coaxial Adapter 0GHz, 6 GHz Female Male
- Linx Straight Coaxial Adapter 0GHz, 4 GHz Female Male
- Linx Straight Coaxial Adapter Female Female