Rosenberger Straight 50 Ω Adapter 40GHz Male Male

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
232-6420
제조사 부품 번호:
02S119-S00E3
제조업체:
Rosenberger
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Rosenberger

Product Type

Adapter

Converts From Type

RPC

Converts to Type

SMP

Mount Type

Cable

Impedance

50Ω

Orientation

Straight

Polarity

Normal

Operating Frequency

40GHz

Contact Plating

Gold Plated

Converts From Gender - Contact

Male

Converts to Gender - Connector

Male

Body Plating

Passivated

Converts to Gender - Contact

Male

Coupling Style

Threaded

Converts From Gender - Connector

Male

Series

RPC

Standards/Approvals

MIL-STD-348A, IEC 61169-35, Fig. 326

Contact Material

Beryllium Copper Alloy

Length

32.8mm

해당 안됨

COO (Country of Origin):
DE
The Rosenberger Adapter has 50 Ohm impedance. It has straight configuration. The adapter uses radio frequency technology.

Connector type (End A) RPC-2.92 plug

Connector type (End B) SMP plug

Series RPC-2.92, SMP

Gender plug

Configuration straight

관련된 링크들