Rosenberger Straight 50 Ω Adapter 40GHz Male Male
- RS 제품 번호:
- 232-6422
- 제조사 부품 번호:
- 02S121-S00S3
- 제조업체:
- Rosenberger
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 232-6422
- 제조사 부품 번호:
- 02S121-S00S3
- 제조업체:
- Rosenberger
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Rosenberger | |
| Adapter Type | Adapter Jack to Plug | |
| Product Type | Adapter | |
| Converts From Type | RPC | |
| Converts to Type | RPC | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Polarity | Normal | |
| Operating Frequency | 40GHz | |
| Contact Plating | Gold Plated | |
| Coupling Style | Threaded | |
| Converts to Gender - Connector | Male | |
| Converts From Gender - Connector | Male | |
| Converts From Gender - Contact | Male | |
| Body Plating | Passivated | |
| Converts to Gender - Contact | Male | |
| Series | 02S121-S00S3 | |
| Length | 20.4mm | |
| Standards/Approvals | MIL-STD-202, IEC 61169-35 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Rosenberger | ||
Adapter Type Adapter Jack to Plug | ||
Product Type Adapter | ||
Converts From Type RPC | ||
Converts to Type RPC | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Orientation Straight | ||
Polarity Normal | ||
Operating Frequency 40GHz | ||
Contact Plating Gold Plated | ||
Coupling Style Threaded | ||
Converts to Gender - Connector Male | ||
Converts From Gender - Connector Male | ||
Converts From Gender - Contact Male | ||
Body Plating Passivated | ||
Converts to Gender - Contact Male | ||
Series 02S121-S00S3 | ||
Length 20.4mm | ||
Standards/Approvals MIL-STD-202, IEC 61169-35 | ||
해당 안됨
- COO (Country of Origin):
- DE
The Rosenberger Adapter has 50 Ohm impedance. It has straight configuration. The adapter uses radio frequency technology.
Connector type (End A) RPC-2.92 plug
Connector type (End B) RPC-2.92 plug
Series RPC-2.92
Gender plug
Configuration straight
관련된 링크들
- Rosenberger Straight 50 Ω Adapter 40GHz Male Female
- Rosenberger Straight 50 Ω Adapter 40GHz Male Male
- Rosenberger Straight 50 Ω Adapter 40GHz Female Female
- Rosenberger Straight 50 Ω Adapter 40GHz Female Male
- Rosenberger Straight 50 Ω Adapter 40GHz
- Rosenberger Straight 50 Ω Coaxial Adapter 12GHz Male Male
- Rosenberger Straight 50 Ω Adapter 10GHz Male Male
- Rosenberger Straight 50 Ω Coaxial Adapter 8.3GHz Male Male