Amphenol RF Straight 50 Ω Coaxial Adapter 18GHz Female Female

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.

대체품

이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.

RS 제품 번호:
220-5497
제조사 부품 번호:
132170-10
제조업체:
Amphenol RF
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Amphenol RF

Adapter Type

SMA Jack to SMA Jack

Product Type

Coaxial Adapter

Converts From Type

SMA

Converts to Type

SMA

Impedance

50Ω

Mount Type

Cable

Orientation

Straight

Polarity

SMA

Operating Frequency

18GHz

Contact Plating

Gold

Converts From Gender - Connector

Female

Converts to Gender - Connector

Female

Converts to Gender - Contact

Male

Body Plating

Gold

Converts From Gender - Contact

Male

Coupling Style

Threaded

Cable Type

Coaxial

Contact Material

Beryllium Copper Alloy

Series

132

Standards/Approvals

No

Length

22.5mm

해당 안됨

The Amphenol RF Adapter is the most sought after solution for industries and applications which involve RF circuits. The product is an adapter used in establishing connections with the cables and the interfaces. It has all the necessary compliance required to be qualified for application as per manufacturers documentation.

Has all the necessary compliances as per the manufacturers documentation

Available in a wide range of configuration to suit the consumer needs

관련된 링크들