Amphenol RF Straight 50 Ω SMA Connector 12.4GHz Female
- RS 제품 번호:
- 194-3227
- 제조사 부품 번호:
- 132119RP
- 제조업체:
- Amphenol RF
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 194-3227
- 제조사 부품 번호:
- 132119RP
- 제조업체:
- Amphenol RF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Amphenol RF | |
| Product Type | SMA Connector | |
| Adapter Type | SMA | |
| Converts From Type | SMA | |
| Converts to Type | SMA | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Polarity | Reverse | |
| Operating Frequency | 12.4GHz | |
| Contact Plating | Gold | |
| Body Plating | Gold | |
| Coupling Style | Threaded | |
| Converts From Gender - Contact | Female | |
| Converts From Gender - Connector | Female | |
| Converts to Gender - Contact | Female | |
| Cable Type | RG-316, RG188A, LMR-100, RG188, M17, 119-RG174, RG174 | |
| Standards/Approvals | No | |
| Series | 132 | |
| Contact Material | Brass | |
| Length | 19.8mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Amphenol RF | ||
Product Type SMA Connector | ||
Adapter Type SMA | ||
Converts From Type SMA | ||
Converts to Type SMA | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Orientation Straight | ||
Polarity Reverse | ||
Operating Frequency 12.4GHz | ||
Contact Plating Gold | ||
Body Plating Gold | ||
Coupling Style Threaded | ||
Converts From Gender - Contact Female | ||
Converts From Gender - Connector Female | ||
Converts to Gender - Contact Female | ||
Cable Type RG-316, RG188A, LMR-100, RG188, M17, 119-RG174, RG174 | ||
Standards/Approvals No | ||
Series 132 | ||
Contact Material Brass | ||
Length 19.8mm | ||
해당 안됨
- COO (Country of Origin):
- CN
Amphenol SMA Series
Using a threaded interface, SMA 50 Ohm connectors are semi-precision units that provide excellent electrical performance from DC to 26.5 GHz and outstanding mechanical durability. SMA connectors feature stainless steel or brass construction and ¼ - 36 threaded coupling, which offers high performance in a compact design. For phase array radar, test equipment, ILS landing systems and other instrumentation using phase matching techniques, SMA interconnects offer a precise and simple means of phase adjustment for microwave devices. Built in accordance with MIL-C-39012 and CECC 22110/111, SMA connectors can be mated with all connectors that meet these specification mating diameters regardless of manufacturer.
Features and Benefits
Applications
Amphenol SMA Connectors
관련된 링크들
- Amphenol RF Straight 50 Ω SMA Connector 12.4GHz Female
- Amphenol RF Straight 50 Ω RF Connector 12.4GHz Female
- Amphenol RF Straight 50 Ω SMA Connector 18GHz
- Amphenol RF Straight 50 Ω SMA Connector 4GHz
- Amphenol RF Straight 50 Ω RF Adapter 18GHz Female Male
- Amphenol RF RF Connector Bulkhead Female SMA, Straight Body Crimp
- Amphenol RF Straight 50 Ω SMA Connector 12.4GHz
- Amphenol RF Straight 50 Ω SMA Connector 6GHz