Amphenol RF Straight 50 Ω SMA Connector 12.4GHz Female

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
RS 제품 번호:
194-3226
제조사 부품 번호:
132119RP
제조업체:
Amphenol RF
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Amphenol RF

Product Type

SMA Connector

Adapter Type

SMA

Converts From Type

SMA

Converts to Type

SMA

Mount Type

Cable

Impedance

50Ω

Orientation

Straight

Polarity

Reverse

Operating Frequency

12.4GHz

Contact Plating

Gold

Converts From Gender - Connector

Female

Coupling Style

Threaded

Body Plating

Gold

Converts From Gender - Contact

Female

Converts to Gender - Contact

Female

Cable Type

RG-316, RG188A, LMR-100, RG188, M17, 119-RG174, RG174

Contact Material

Brass

Series

132

Standards/Approvals

No

Length

19.8mm

해당 안됨

COO (Country of Origin):
CN

Amphenol SMA Series


Using a threaded interface, SMA 50 Ohm connectors are semi-precision units that provide excellent electrical performance from DC to 26.5 GHz and outstanding mechanical durability. SMA connectors feature stainless steel or brass construction and ¼ - 36 threaded coupling, which offers high performance in a compact design. For phase array radar, test equipment, ILS landing systems and other instrumentation using phase matching techniques, SMA interconnects offer a precise and simple means of phase adjustment for microwave devices. Built in accordance with MIL-C-39012 and CECC 22110/111, SMA connectors can be mated with all connectors that meet these specification mating diameters regardless of manufacturer.

Features and Benefits


  • Light weight, compact and vibration proof design

  • Low cost commercial grade (Brass SMA) available in nickel or gold plating

  • Terminates to all standard flexible coaxial cables, low-loss (LMR) type cables and industry standard semi-rigid and conformable cables

  • Applications


  • Base stations

  • Antennas

  • Telecommunications

  • Instrumentation

  • PC/LAN

  • Amphenol SMA Connectors


    관련된 링크들