Telegartner Straight 50 Ω RF Adapter 11GHz Female Female
- RS 제품 번호:
- 193-7975
- 제조사 부품 번호:
- J01014A2233
- 제조업체:
- Telegartner
현재 이용 불가
이 품목의 재입고 여부는 알 수 없으며 제조업체에서 단종되고 있습니다.
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
개당
₩98,780.00
- RS 제품 번호:
- 193-7975
- 제조사 부품 번호:
- J01014A2233
- 제조업체:
- Telegartner
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Telegartner | |
| Product Type | RF Adapter | |
| Adapter Type | TNC Adapter | |
| Converts From Type | TNC | |
| Converts to Type | TNC | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Polarity | Normal | |
| Operating Frequency | 11GHz | |
| Contact Plating | Gold over Nickel | |
| Converts From Gender - Connector | Female | |
| Converts to Gender - Contact | Female | |
| Body Plating | Nickel over Copper | |
| Coupling Style | Bayonet | |
| Converts to Gender - Connector | Female | |
| Converts From Gender - Contact | Female | |
| Cable Type | Coaxial | |
| Contact Material | Beryllium Copper Alloy | |
| Length | 36mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Telegartner | ||
Product Type RF Adapter | ||
Adapter Type TNC Adapter | ||
Converts From Type TNC | ||
Converts to Type TNC | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Orientation Straight | ||
Polarity Normal | ||
Operating Frequency 11GHz | ||
Contact Plating Gold over Nickel | ||
Converts From Gender - Connector Female | ||
Converts to Gender - Contact Female | ||
Body Plating Nickel over Copper | ||
Coupling Style Bayonet | ||
Converts to Gender - Connector Female | ||
Converts From Gender - Contact Female | ||
Cable Type Coaxial | ||
Contact Material Beryllium Copper Alloy | ||
Length 36mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
TNC Adaptors
Nickel Plated
Brass bodied TNC connectors with PTFE insulators and gold plated contacts.
Bulk kit containing 100 RG58 straight plugs 546-5200 is available, making production and servicing much easier. Component parts are neatly stored in a sturdy dispensing case
관련된 링크들
- Telegartner Straight 50 Ω RF Adapter 11GHz Female Female
- Telegartner T 50 Ω RF Adapter 11GHz Male Female
- Telegartner Straight 50 Ω RF Adapter 11GHz Male Female
- Telegartner Right Angle 50 Ω RF Adapter 11GHz Male Female
- Telegartner Straight 50 Ω RF Adapter 6GHz Female Male
- Telegartner Straight 50 Ω RF Adapter 6GHz Male Female
- Telegartner Straight 50 Ω RF Adapter 18GHz Female Female
- Telegartner Straight 75 Ω RF Adapter 4GHz Female Female