Telegartner Straight 50 Ω RF Adapter 6GHz Female Male
- RS 제품 번호:
- 712-2996
- 제조사 부품 번호:
- J01014R0001
- 제조업체:
- Telegartner
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩41,140.00
재고있음
- 추가로 2026년 11월 02일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 14 | ₩41,140.00 |
| 15 - 49 | ₩39,900.00 |
| 50 - 99 | ₩38,660.00 |
| 100 - 249 | ₩37,900.00 |
| 250 + | ₩36,960.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 712-2996
- 제조사 부품 번호:
- J01014R0001
- 제조업체:
- Telegartner
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Telegartner | |
| Adapter Type | TNC Adapter | |
| Product Type | RF Adapter | |
| Converts From Type | TNC | |
| Converts to Type | R-TNC | |
| Impedance | 50Ω | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Operating Frequency | 6GHz | |
| Polarity | Normal | |
| Contact Plating | Gold, Nickel | |
| Body Plating | Copper Nickel Alloy | |
| Converts to Gender - Contact | Male | |
| Converts From Gender - Connector | Female | |
| Converts to Gender - Connector | Male | |
| Coupling Style | Bayonet | |
| Converts From Gender - Contact | Female | |
| Cable Type | Coaxial | |
| Standards/Approvals | No | |
| Contact Material | Copper Nickel Lead Phosphorus Alloy | |
| Length | 34.5mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Telegartner | ||
Adapter Type TNC Adapter | ||
Product Type RF Adapter | ||
Converts From Type TNC | ||
Converts to Type R-TNC | ||
Impedance 50Ω | ||
Mount Type Cable | ||
Orientation Straight | ||
Operating Frequency 6GHz | ||
Polarity Normal | ||
Contact Plating Gold, Nickel | ||
Body Plating Copper Nickel Alloy | ||
Converts to Gender - Contact Male | ||
Converts From Gender - Connector Female | ||
Converts to Gender - Connector Male | ||
Coupling Style Bayonet | ||
Converts From Gender - Contact Female | ||
Cable Type Coaxial | ||
Standards/Approvals No | ||
Contact Material Copper Nickel Lead Phosphorus Alloy | ||
Length 34.5mm | ||
- COO (Country of Origin):
- DE
Telegartner R-TNC Adaptor
Telegärtner BNC RF Connectors
관련된 링크들
- Telegartner Right Angle 50 Ω RF Adapter 11GHz Male Female
- Telegartner Straight 50 Ω RF Adapter 6GHz Male Female
- Telegartner Straight 50 Ω RF Adapter 11GHz Male Female
- Telegartner Straight 50 Ω RF Adapter 11GHz Female Female
- Telegartner Straight 50 Ω RF Adapter 2GHz Male Male
- Telegartner T 50 Ω RF Adapter 11GHz Male Female
- Telegartner Straight 50 Ω RF Adapter 18GHz Female Female
- Telegartner Straight 50 Ω RF Adapter 7.5GHz Female Female