RS PRO Zinc Plated Steel Elevator Bolt, 1/4-20 in x 1.5 in x 38.1 mm

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 pack of 100 units)*

₩80,200.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1,100 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
한팩당*
100 - 400₩802.00₩80,280.00
500 +₩660.00₩66,060.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
245-6715
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Length

1.5in

Product Type

Elevator Bolt

Thread Length

38.1mm

Thread

1/4-20 in

Grade

A

Material

Steel

Finish

Zinc Plated

Standards/Approvals

SAE J429 GRADE 1, ASME B18.5

RS PRO Elevator Bolts


Introducing the range of RS PRO Elevator Bolts, a high-quality fastener solution for heavyweight applications such as connecting canvas belts in conveyor systems or tight spaces with moving parts like lifts. Each fastener is made from steel with a zinc coating, making them much more cost-effective than their stainless-steel counterparts, while still offering a high level of protection against surface rust and oxidisation.

Features and Benefits:


  • This range of RS PRO fasteners is ideal for applications with tight spaces and moving parts

  • Manufactured with a zinc finish, each fastener provides good protection against surface rust and oxidisation and offers good lubricity to the threads of the fastener

  • In addition to this, the zinc-coated steel fasteners are much more cost effective than stainless steel and is also widely recyclable, making them a much more sustainable option

  • Available in a wide range of sizes

  • Applications:


    Elevator bolts are designed with large flat heads but offer a variety of different flat head styles like fanged, ribbed or slotted, and are sometimes referred to as elevator bucket bolts or bucket bolts. They are able to carry intense loads thanks to the flat head design that sits flush against the surface they are holding together. Elevator bolts are most commonly used for:

  • Lifts or bucket lifts

  • Conveyor belts and pulleys

  • Flooring in vehicles

  • Building work and construction

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards - they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    관련된 링크들